
The AT29LV010A-20TI is a 1Mb parallel flash memory with an access time of 200ns. It is available in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The memory is non-volatile and has a frequency of 200GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29LV010A-20TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200ns |
| Package/Case | TFSOP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV010A-20TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
