
This 1Mb FLASH memory device features a 250ns access time and operates over a temperature range of -40°C to 85°C. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device is not RoHS compliant, as it contains lead. It has a frequency of 250GHz and is available in a quantity of 32 per package, packaged in a rail/Tube format.
Microchip AT29LV010A-25JI technical specifications.
| Access Time | 250ns |
| Package/Case | LCC |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
