
The AT29LV020-20TC is a 2Mb NOR FLASH memory device with an 8-bit parallel interface and an access time of 200ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a TSOP package and is suitable for surface mount applications. Note that this device contains lead and is not RoHS compliant.
Microchip AT29LV020-20TC technical specifications.
| Access Time | 200ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV020-20TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
