The AT29LV040A-25TC is a 4Mb FLASH memory device with a parallel interface. It operates over a temperature range of 0 to 70°C and is packaged in a TFSOP package, suitable for surface mount applications. The device has an access time of 250ns and a frequency of 250GHz. It is not RoHS compliant and contains lead.
Microchip AT29LV040A-25TC technical specifications.
| Access Time | 250ns |
| Package/Case | TFSOP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV040A-25TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.