
This 1Mb parallel NOR flash memory is designed for operation at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. It features a 16-bit address bus and a 16-bit data bus. The memory is packaged in a PLCC package and is mounted on the surface of a printed circuit board. The device is not RoHS compliant and contains lead. It operates asynchronously and has an access time of 150ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29LV1024-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Density | 1Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV1024-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.