
This 1Mb NOR flash memory features an access time of 150ns, a maximum supply voltage of 3.6V, and a supply current of 15mA. It is available in a TSOP package and is suitable for surface mount applications. The memory operates within a temperature range of 0-70°C and is designed for asynchronous operation.
Microchip AT29LV1024-15TC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 1Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV1024-15TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
