
The AT29LV1024-15TI is a 1Mb parallel flash memory with a 16-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is designed for surface mount applications and is packaged in a TFSOP package. The memory is non-volatile and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 15mA and is available in a tray packaging with 96 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29LV1024-15TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 16b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV1024-15TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.