
256Kb NOR FLASH memory IC with 200ns access time. Features an 8-bit data bus and 15-bit address bus, supporting parallel interface. Operates at 3.3V with a supply current of 15mA. Packaged in a 32-pin PLCC for surface mounting.
Microchip AT29LV256-20JC technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Address Bus Width | 15b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV256-20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.