
The AT29LV256-25TI is a 256Kb FLASH memory from Microchip, featuring an access time of 250ns and a maximum operating temperature of 85°C. It is available in a TSSOP package and is designed for surface mount applications. The memory operates within a temperature range of -40°C to 85°C and has a memory size of 256Kb. It is a non-volatile memory type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 250ns |
| Package/Case | TSSOP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS | Not Compliant |
