IC FLASH 512KBIT 200NS 32TSOP
Checking distributor stock and pricing after the page loads.
Microchip AT29LV512-20TC technical specifications.
| Access Time | 200ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |