The AT29LV512-25JI is a 512Kb FLASH memory from Microchip, packaged in a Lead Free LCC. It operates within a temperature range of -40°C to 85°C and is mounted using a surface mount technique. The memory is non-volatile and features a parallel interface with an access time of 250ns. However, it is not RoHS compliant and contains lead.
Microchip AT29LV512-25JI technical specifications.
| Access Time | 250ns |
| Package/Case | LCC |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV512-25JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
