Microchip AT30TS01-MAA5M-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 11 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT30TS01-MAA5M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.