Microchip AT30TS750-XM8-B technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Output Type | Digital, I2C |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT30TS750-XM8-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.