
The AT30TSE002A-MAH-T is a 10-bit I2C temperature sensor from Microchip. It is packaged in a WDFN-8 package and is designed for surface mount applications. The sensor operates over a temperature range of -20°C to 125°C and is compliant with RoHS regulations. It is available in a cut tape package with 1 unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT30TSE002A-MAH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT30TSE002A-MAH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
