
The AVR32 UC3 A0 microcontroller is a high-performance device from Microchip, operating at a frequency of 66 megahertz. It features 128 kilobytes of flash memory and is packaged in a 144-pin LQFP package type. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius, with a maximum supply voltage of 3.6 volts and a minimum supply voltage of 1.65 volts. The AVR32 UC3 A0 supports a range of interfaces, including I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It also features 109 I/O pins and an internal oscillator.
Sign in to ask questions about the Microchip AT32UC3A0128-ALUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A0128-ALUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 109 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AVR®32 UC3 A0 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3A0128-ALUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
