
32-bit AVR microcontroller featuring 512KB FLASH memory and 64KB RAM. Operates at up to 66MHz with a 32-bit data bus. Offers extensive interfaces including I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI. Includes 8 ADC channels, 7 PWM channels, 3 timers/counters, and a watchdog timer. Packaged in a 144-pin LQFP for surface mounting, with operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip AT32UC3A0512-ALUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A0512-ALUT technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 66MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 109 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A0 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A0512-ALUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
