
32-bit AVR microcontroller featuring 512KB FLASH memory and 64KB RAM. Operates at up to 66MHz with an internal oscillator. Offers 109 programmable I/Os and interfaces including SPI, USART, I2C, USB, and Ethernet. Packaged in a TFBGA surface mount case, suitable for operation between -40°C and 85°C with a 3.3V supply voltage.
Sign in to ask questions about the Microchip AT32UC3A0512-CTUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A0512-CTUR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, USART, 2-Wire, I2C, USB, Ethernet, UART, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 109 |
| Number of Programmable I/O | 109 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 A0 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3A0512-CTUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
