
32-bit AVR microcontroller featuring 512KB FLASH memory, 69 I/Os, and an internal oscillator. Supports I2C, SPI, USB, Ethernet, UART, and USART interfaces. Operates within a -40°C to 85°C temperature range. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 100-pin TQFP on tape and reel.
Sign in to ask questions about the Microchip AT32UC3A1512-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A1512-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 69 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AVR®32 UC3 A1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3A1512-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
