
32-bit AVR microcontroller featuring 256KB FLASH memory and 96KB RAM. Operates at up to 66MHz with an internal oscillator. Offers 110 I/Os, including 23 programmable, and supports SPI, I2S, USART, I2C, USB, and more interfaces. Packaged in TFBGA for surface mounting, with contact plating of copper, tin, and silver. Includes peripherals like Brown-out Detect, POR, WDT, and DMA.
Microchip AT32UC3A3256S-CTUR technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, I2S, USART, 2-Wire, I2C, USB, IrDA, UART, EBI/EMI, MMC, SCI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of I/Os | 110 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A3256S-CTUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
