
32-bit AVR RISC microcontroller featuring 128KB Flash program memory and 96KB RAM. Operates at up to 66 MHz with a 32-bit data bus. Offers 88 programmable I/Os, 3 timers, and multiple interfaces including I2C (2), SPI (2), USART (4), and USB (2). Housed in a 100-pin VFBGA package (7x7x0.68mm) for surface mounting. Supports operating voltages from 1.85V to 3.3V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT32UC3A4128-C1UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A4128-C1UR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.68(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | AT32 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 66MHz |
| Maximum CPU Frequency | 66MHz |
| Device Core | AVR |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 96KB |
| Number of Programmable I/Os | 88 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SPI/USART/USB |
| CAN | 0 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 4 |
| USB | 2 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT32UC3A4128-C1UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.