
32-bit AVR microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 60MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, USB, IrDA, UART, USART, and RS-485 interfaces. Includes 8 ADC channels, 7 PWM channels, and 44 I/Os. Packaged in a 64-TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT32UC3B0256-A2UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3B0256-A2UT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, RS-485, 2-Wire |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 44 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 B |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B0256-A2UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
