
32-bit AVR microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 60MHz with a 3.3V supply voltage, supporting a range from 1.65V to 3.6V. Offers extensive connectivity with SPI, USART, I2C, USB, IrDA, UART, and I2S interfaces. Includes 3 timers/counters, 44 programmable I/Os, and peripherals like DMA, POR, and WDT. Packaged in a VQFN surface mount configuration, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Microchip AT32UC3B0256-Z2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3B0256-Z2UR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | SPI, USART, 2-Wire, I2C, USB, IrDA, UART, I2S |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B0256-Z2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
