The AT32UC3B0512-Z2UES is a 60MHz microcontroller with 512KB of FLASH memory and 96KB of RAM. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.65V and 3.6V. The device is packaged in a VQFN package type and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip AT32UC3B0512-Z2UES technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of Timers/Counters | 3 |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |