Sign in to ask questions about the Microchip AT32UC3B064-Z2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3B064-Z2UR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B064-Z2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
