
32-bit AVR microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 60MHz with a 3.3V supply voltage. Offers 44 programmable I/Os and interfaces including SPI, USART, 2-Wire, USB, and I2S. Includes 3 timers/counters and a watchdog timer. Packaged in a VQFN with Tin, Matte plating, suitable for surface mounting.
Sign in to ask questions about the Microchip AT32UC3B064-Z2UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3B064-Z2UT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | SPI, USART, 2-Wire, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1300 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | UC3 B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B064-Z2UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
