
32-bit AVR microcontroller featuring 512KB FLASH and 64KB RAM. Operates at up to 50MHz with a 3V to 5.5V supply voltage range. Offers 123 programmable I/Os and supports interfaces including I2C, SPI, USB, CAN, Ethernet, and UART. Packaged in a 144-pin LQFP with Tin, Matte contact plating for surface mounting. Includes 7 timers/counters and peripherals like DMA, POR, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT32UC3C0512C-ALZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3C0512C-ALZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
