
32-bit AVR UC3 C series microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 66MHz with a 32-bit data bus width. Offers extensive connectivity including I2C, SPI, USB, Ethernet, UART, CAN, and I2S. Housed in a 144-pin LQFP package for surface mounting, with 123 programmable I/Os and 7 timers/counters. Supports a wide operating temperature range from -40°C to 85°C and a supply voltage of 4.5V to 5.5V. Includes integrated peripherals like DMA, POR, and WDT.
Microchip AT32UC3C064C-ALUR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, I2S, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C064C-ALUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
