Microchip AT32UC3C1512C-AUES technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, USB, UART, CAN, Ethernet, I2S, USART |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 6 |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | UC3 C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C1512C-AUES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.