
32-bit AVR microcontroller featuring 512KB FLASH memory and a 66MHz core frequency. This surface-mount TQFP package offers 81 I/Os and supports multiple interfaces including I2C, SPI, USB, Ethernet, and CAN. Operating within a 3V to 5.5V supply range, it includes integrated peripherals such as DMA, PWM, and WDT, with an internal oscillator. Designed for a wide temperature range from -40°C to 85°C.
Microchip AT32UC3C1512C-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C1512C-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
