32-bit AVR microcontroller featuring 512KB FLASH memory and 64KB RAM. Operates at up to 50MHz with a 32-bit data bus width. Offers extensive connectivity including I2C, SPI, USB, CAN, Ethernet, UART, and more. Designed for surface mounting in a 100-pin TQFP package with tin-matte plating. Supports a wide operating temperature range of -40°C to 125°C and supply voltages from 3V to 5.5V. Includes integrated peripherals such as POR, PWM, WDT, and DMA.
Microchip AT32UC3C1512C-AZR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3C1512C-AZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.