32-bit AVR microcontroller featuring 512KB FLASH and 64KB RAM. Operates at up to 50MHz with a 3V to 5.5V supply voltage. Offers 81 programmable I/Os and a rich set of interfaces including I2C, SPI, USB, Ethernet, CAN, and LIN. Includes 7 timers/counters and peripherals like POR, PWM, WDT, and DMA. Packaged in a 100-pin TQFP with tin-matte plating, suitable for surface mounting and operating from -40°C to 125°C.
Microchip AT32UC3C1512C-AZT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR®32 UC3 C |
| RoHS | Compliant |
No datasheet is available for this part.