32-bit AVR microcontroller featuring 66MHz core frequency and 64KB FLASH memory. This surface mount IC offers 16KB RAM, 81 programmable I/Os, and extensive interfaces including SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, and LIN. Operating from 3V to 5.5V, it includes 16 ADC channels, 8 PWM channels, and 7 timers/counters, with a temperature range of -40°C to 85°C. Packaged in a 100-pin TQFP with tin matte plating.
Sign in to ask questions about the Microchip AT32UC3C164C-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3C164C-AUT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.4mm |
| Interface | SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, LIN |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 81 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 81 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UC3 C |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT32UC3C164C-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.