
The AT32UC3C2128C-A2UT is a 66MHz AVR32 UC3 C microcontroller with 128KB of FLASH memory and 45 I/Os. It features a TQFP-64 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 5.5V.
Sign in to ask questions about the Microchip AT32UC3C2128C-A2UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3C2128C-A2UT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C2128C-A2UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.