
The AT32UC3C2256C-A2UR is a 32-bit microcontroller with a frequency of 66MHz, 256KB of FLASH memory, and 64KB of RAM. It features a TQFP-64 package and is suitable for operating in temperatures ranging from -40°C to 85°C. The device supports a range of interfaces, including I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, I2S, and LIN. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the Microchip AT32UC3C2256C-A2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3C2256C-A2UR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, I2S, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C2256C-A2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.