Microchip AT32UC3C2512C-A2ZR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, CAN, UART, USART, USB, Ethernet, IrDA, LIN |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, DMA |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3C2512C-A2ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.