Microchip AT32UC3C2512C-Z2UT technical specifications.
| Contact Plating | Tin, Matte |
| Interface | SPI, USB, CAN, Ethernet, I2S, USART |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| RAM Size | 64KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C2512C-Z2UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.