The AVR32 UC3C 64KB FLASH 66MHz 32b I2C/SPI/USB Microcontroller is a high-performance microcontroller with a core architecture of AVR. It features a 66MHz frequency and a 32-bit data bus width, supporting multiple interfaces including I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, and I2S. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. It has 64KB of FLASH memory and 16KB of RAM, with 45 programmable I/Os and 4 timers/counters. The microcontroller is available in a QFN-64 package and is not RoHS compliant.
Sign in to ask questions about the Microchip AT32UC3C264C-Z2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3C264C-Z2UR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C264C-Z2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.