32-bit AVR microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 50MHz with an AVR core architecture. Offers I2C, SPI, UART, and USART interfaces, 36 programmable I/Os, and 7 timers/counters. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Packaged in a 48-pin TLLGA surface mount module, this RoHS compliant component operates from 1.62V to 1.98V and is supplied on tape and reel.
Microchip AT32UC3L0128-D3HR technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3L0128-D3HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.