
32-bit AVR UC3 L microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 50MHz with a 32-bit data bus width. Supports I2C, SPI, and UART/USART interfaces. QFN package with Tin contact plating, suitable for surface mounting. Includes 7 timers/counters, DMA, and watchdog timer. Wide operating temperature range of -40°C to 85°C.
Microchip AT32UC3L0128-ZAUT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2080 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.