
The AT34C02-10TI is a 2Kb EEPROM memory device with I2C and serial interfaces. It operates at a maximum frequency of 400kHz and has an access time of 900ns. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a memory size of 2Kb and is non-volatile. The AT34C02-10TI has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip AT34C02-10TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT34C02-10TI technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT34C02-10TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
