
2K-bit Serial I2C EEPROM memory, organized as 256 x 8, offers 100-year data retention and hardware data protection. Operating at up to 1 MHz with a maximum access time of 550 ns, this component supports supply voltages from 1.7V to 5.5V, with typical operation at 1.8V, 2.5V, 3.3V, and 5V. Housed in an 8-pin SOIC (SOP) surface-mount package with gull-wing leads, it features a maximum package length of 4.98mm, width of 3.99mm, and height of 1.48mm, with a pin pitch of 1.27mm. This plastic package is designed for lead-frame SMT mounting and operates within a temperature range of -40°C to 85°C.
Microchip AT34C02D-SSHM-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 2Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 550ns |
| Organization | 256x8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT34C02D-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.