The AT34C04-MA5M-T is an 8-bit EEPROM IC with 4096 words of memory, a maximum clock frequency of 1 MHz, and a supply voltage range of 2.0V to 3.6V. It has a maximum supply current of 3 mA and a maximum standby current of 3 nA. The device is packaged in a 2 x 3 mm, 0.60 mm height, 0.50 mm pitch, green plastic UDFN-8 package. It operates over a temperature range of -20°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT34C04-MA5M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT34C04-MA5M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.