
FPGA AT40K Family 20K Gates 576 Cells 166.67MHz 0.6um Technology 5V 144-Pin LQFP
Microchip AT40K10-2BQC technical specifications.
| Package/Case | LQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4608b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 576 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.
