The AT40K10-2CQI is a Field Programmable Gate Array (FPGA) from Microchip, featuring 576 logic elements and operating at 3.3V. It is packaged in a PQFP and has a temperature range of -40°C to 85°C. The FPGA has a memory size of 4608 bits and a RAM size of 4608 bits. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Microchip AT40K10-2CQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4608b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
No datasheet is available for this part.