The AT40K10AL-1BQC is a 100MHz FPGA from Microchip, packaged in LQFP with 4608b of RAM and 114 I/Os. It operates over a temperature range of 0°C to 70°C with a maximum supply voltage of 3.6V. The device is not RoHS compliant and is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Microchip AT40K10AL-1BQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K10AL-1BQC technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4608b |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 576 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K10AL-1BQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.