
The AT40K10AL-1BQU is a 100MHz LQFP FPGA with 4608 bits of memory and 576 logic elements. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is surface mount and has 114 I/Os and 20000 gates. It is not radiation hardened and has a maximum supply voltage of 3.6V.
Sign in to ask questions about the Microchip AT40K10AL-1BQU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K10AL-1BQU technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4608b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 576 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RAM Size | 4608b |
| RoHS Compliant | Yes |
| Series | AT40KAL |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT40K10AL-1BQU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
