The AT40K10AL-1DQC is a Field Programmable Gate Array from Microchip with 4608 bits of RAM and 576 logic elements. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is packaged in a PQFP package and is designed for surface mount applications. It is not RoHS compliant.
Microchip AT40K10AL-1DQC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4608b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 161 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.