IC FPGA 3.3V 576 CELL 84-PLCC
Microchip AT40K10LV-3AJI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 62 |
| Number of Logic Elements/Cells | 576 |
| Packaging | Rail/Tube |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.