The AT40K10LV-3CQI is a 20000-logic-element field-programmable gate array with 576 cells and 4608 bits of RAM. It is packaged in a lead-free LBGA package, but contains lead. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant. The AT40K10LV-3CQI is a surface-mount device.
Microchip AT40K10LV-3CQI technical specifications.
| Package/Case | LBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 576 |
| Packaging | Tray |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K10LV-3CQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.