
IC FPGA 3.3V 576 CELL 208QFP
Microchip AT40K10LV-3DQC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 161 |
| Number of Logic Elements/Cells | 576 |
| Packaging | Tray |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K10LV-3DQC to view detailed technical specifications.
No datasheet is available for this part.